1888542-2
MJ,10MM,8P,WAVE PANEL TABS,SN
Elevate your connectivity with this 10mm MJ Wave Panel Tabs in sleek black. Designed for optimal performance, this RJ45 Cat 5 connector boasts UL 94V-0 standards compliance, ensuring safety and reliability. With a housing crafted from high temperature nylon and phosphor bronze contacts, it guarantees durability. Perfect for signal applications, it features gold plating in the contact mating area and tin plating on the PCB terminations. The right-angle mount with standard latch down orientation offers easy installation, while the shielded design provides enhanced protection. Whether for data or devices, this connector, with 8 loaded positions and a tail length of 3.48mm, is a must-have in any networking setup. Packaged in a box and tray for convenience, it's RoHS compliant for environmentally conscious operations. Experience seamless connectivity with this essential RJ Type Jack from our OEG Miniature Relay PCF series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888542-2 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 240 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Tin |
Shield Plating Finish: | Bright |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .137 in, 3.48 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Matte |
Connector Height: | .376 in, 9.58 mm |
Panel Mount Type: | Panel Stops |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7702 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888542-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2015 | E-14-014979 - Product Change. | Download |