Introducing our BNC Jack, a high-performance RF connector designed for seamless integration into your PCB applications. With a 75 Ω impedance and operating frequency up to 4 GHz, this connector ensures reliable signal transmission. Its durable zinc body, circular shape, and through-hole solder termination method guarantee secure and stable mounting. Featuring a bayonet mating type and single port configuration, it offers easy connectivity. The gold-plated beryllium copper center contact and nickel-plated body ensure excellent conductivity and corrosion resistance. With a wide operating temperature range of -55 to 85 °C, this connector is suitable for various environments. Its wave solder capability and compliance with RoHS regulations make it a versatile and environmentally friendly choice for your projects. Whether in commercial or industrial settings, our BNC Jack guarantees exceptional performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 222092-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Solder Terminal, Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Body Shape: Circular
Number of Positions: 1
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
Panel Mount Type: Lockwasher and Nut
Sealable: No
Wire Termination Style: Solder Terminal
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .085 in, 2.16 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 222092-1
Replacement Part: 5222092-1
SKU: AMP222092-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: