222132-1

JACK,VERTICAL,PCB,75 OHM,BNC

Easily integrate RF connectivity with our Vertical BNC Jack for PCB applications. Designed for a 75 Ohm impedance, this straight orientation connector features a gold-plated beryllium copper contact for reliable signal transmission up to 4 GHz. With a bayonet mating type and through-hole termination method, it ensures secure and efficient assembly. The durable die-cast zinc body, along with nickel plating and a polymethylpentene insulator, guarantees long-lasting performance in industrial environments. Ideal for single-port configurations, this BNC jack is compliant with commercial standards and offers a tail length of 0.21 inches for seamless installation. Suitable for a wide range of applications, from data and devices to RF communication systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 222132-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Contact Material: Beryllium Copper
Contact Plating: Gold
Body Orientation: Straight
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Die Cast Zinc
Body Shape: Circular
Number of Positions: 1
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .21 in, 5.33 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .137 in, 3.48 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 1.375 in, 34.93 mm
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 222132-1
Replacement Part: 5222132-1
SKU: AMP222132-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: