226177-2
COAX PCB PICK TYPE TERMN
Enhance your PCB connectivity with our Coaxial Pick Type Terminal, designed for seamless integration in signal circuits. Crafted from high-quality brass with a durable tin plating, this connector ensures reliable performance in a wide operating temperature range from -55 to 80°C (-67 to 176°F). Perfect for data and device applications, it features a permanent connection type and is ideal for signal transmission with a contact amperage of 1A. The braid and center conductor termination method, along with tin-lead plating on the center contact, guarantees secure and efficient connectivity. Packaged in a convenient strip format, this component is a must-have for any RF Coaxial project. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with our Coax PCB Pick Type Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 226177-2 |
Series: | OEG Miniature Relay PCF |
Contact Plating: | Tin |
Body Material: | Brass |
Cable Type: | Coaxial |
Connection Type: | Permanent |
Contact Amperage: | 1 A |
GPL: | 311 |
Packaging: | Strip |
Operating Temperature Range: | -55 - 80 °C, -67 - 176 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | 3365 |
Body Insulation: | Without |
Body Plating Material: | Tin |
Crimp Type: | Braid & Center Conductor Termination |
Center Contact Plating Material: | Tin-Lead |
Center Contact Material: | Brass |
ECCN: | EAR99 |
Part Aliases: | 4-40001-0612;226177-2 |
Replacement Part: | 9-226177-0 |
SKU: | AMP226177-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |