216548-1
6/6 PCB MOD.JACK TE
Introducing the OEG Miniature Relay PCF series, featuring high-performance connectivity for Cat 3 LAN applications. Designed for durability and reliability, this black RJ25 connector boasts a through-hole solder termination method and a compact vertical mount orientation. With a contact rating of 1.5A and gold over nickel plating, it ensures optimal signal transmission in various environments. Its UL 94V-HB housing material and operating temperature range of -40°C to 70°C make it suitable for industrial use. Each package includes 800 pieces, tape mounted on a reel for convenient handling. Ideal for data and devices, this RJ jack is RoHS compliant, guaranteeing eco-friendly production. Elevate your connectivity solutions with this premium connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216548-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | Polybutylene Terephthalate |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ25 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ25 |
Keying: | No |
Package Quantity: | 800 |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Connector Contact Density: | Standard |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Piece/Reel, Tape Mounted on Reel |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 16.4 mm, .646 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | None |
Reel Diameter: | 60 cm |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1056 |
Connector System: | Cable-to-Board |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94V-HB |
Part Aliases: | 216548-1 |
SKU: | AMP216548-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |