Enhance your network connectivity with our MJ 10MM 8P Shielded RJ Jack. Designed for Cat 5 LAN applications, this miniature relay features a durable housing made of UL 94V-0 rated high temperature nylon in sleek black. With through-hole solder termination and phosphor bronze contacts, it ensures reliable signal transmission. The compact design, right angle mount orientation, and single-port configuration make it ideal for space-saving installations. Its brass shield with tin plating provides excellent EMI protection, while gold-plated contact mating areas ensure optimal conductivity. Operating in a wide temperature range from -40 to 85°C, this RJ jack is suitable for various environments. RoHS compliant and with 396 pieces per package, it's a cost-effective solution for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1888543-2
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1.5 A, .2 A
Housing Material: High Temperature Nylon
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 396
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .18 in, 4.57 mm
Profile: Standard
Shield Material: Brass
Shield Plating Material: Tin
Shield Plating Finish: Bright
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 2
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .137 in, 3.48 mm
Packaging: Box, Box and Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Termination Area Plating Finish: Matte
Connector Height: .376 in, 9.58 mm
Grounding Options: PCB Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 7702
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP1888543-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2015 E-14-014979 - Product Change. Download