1801269-1

COVER ASSY, 30 WAY HYBRID CONNECTOR

Enhance the functionality of your 30-way hybrid connector with this essential Cover Assembly. Crafted from durable PBT GF material in a sleek gray hue, it not only provides a secure fit but also includes a Strain Relief for added protection. With a package quantity of 220, it ensures you have an ample supply for your automotive projects. Designed for Wire to Board and Wire-to-Device applications, this component is integral for maintaining seamless connectivity. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your assembly process with this indispensable accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1801269-1
Color: Gray
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 220
Number of Positions: 30
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 1801269-1
SKU: AMP1801269-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: