1-967616-2
MQS BUGH EDS,ASSY6P
Enhance your automotive connector assembly with the MQS BUGH EDS, ASSY6P. This 6-position housing for female terminals, with a pitch of 4 mm (.157 in), ensures secure and reliable signal transmission. Designed for durability, it features a body made of PBT GF material and is IPX9K rated for protection against harsh environments. With polarization and terminal position assurance, it guarantees proper alignment and connection. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for various automotive applications. Its compact dimensions, measuring .945 in in length, .669 in in width, and 1.197 in in height, make it ideal for space-constrained installations. The black housing, with a cable exit angle of 180°, offers versatility in mounting options. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for environmental responsibility. Upgrade your automotive connectivity with this high-quality connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967616-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
IP Rating: | IPX9K |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .945 in |
Cable Exit Angle: | 180° |
Height: | 1.197 in, 30.4 mm |
Width: | 17 mm, .669 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Blank Cavity Position: | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967616-2 |
SKU: | AMP1-967616-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |