1534125-1
MQS SOCKET HSG 5P
Easily connect and secure female terminals with our MQS SOCKET HSG 5P. Designed for automotive applications, this housing features two rows with a 2.5mm pitch, ensuring a reliable connection for signal circuits. With a voltage rating of 12 V DC and UL 94-HB flammability standard compliance, it guarantees safety and performance. The black PBT GF body, measuring .555 in length, .65 in width, and .268 in height, offers durability in harsh environments. Terminal position assurance and a primary locking feature provide added security, while its operating temperature range of -40 to 80°C (-40 to 176°F) ensures functionality in various conditions. Perfect for wire-to-board or wire-to-device setups, this connector accessory is essential for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534125-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N02 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .555 in |
Cable Exit Angle: | 180° |
Height: | .268 in, 6.8 mm |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534125-1 |
SKU: | AMP1534125-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |