1-968291-2
MQS BU-GEH 6P,SW
Enhance your automotive connectivity with the MQS BU-GEH 6P, SW Housing. Designed for female terminals, this housing boasts a sturdy PBT GF body, ensuring reliable performance in temperatures ranging from -40 to 120°C. With two rows and a 2.54mm pitch, it offers precise signal transmission for various circuit applications. The black housing, measuring .437" in length, .654" in height, and .437" in width, features a 180° cable exit angle for convenient installation. Its primary locking feature on the terminal guarantees secure connections, while the terminal position assurance provides added stability. RoHS compliant and suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing is essential for automotive systems. Upgrade your setup with this durable and efficient connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968291-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .437 in |
Cable Exit Angle: | 180° |
Height: | 16.6 mm, .654 in |
Width: | 11.1 mm, .437 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968291-2 |
SKU: | AMP1-968291-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/28/2014 | P-14-009872 - Document clarification. | Download |