179467-1
AMP POWER DBL LOCK CAP HSG 8P
Easily secure your power connections with the AMP POWER DBL LOCK CAP HSG 8P from our Power Double Lock series. This durable housing, meeting CSA standards, is crafted from Nylon 6/6 for reliable performance. With two rows and a cable mount design, it's perfect for free-hanging installation. Featuring a crimp termination method and a pitch of 3.96 mm, it ensures a secure connection for your stranded wire. Operating at a voltage of 300 V AC and with a housing color of Natural, it's ideal for various applications in appliances. This connector, with a contact layout of Matrix, is essential for power and signal circuitry. Its compact size, with dimensions of 26.1 mm in height and 17.9 mm in width, makes it easy to integrate into your system. Plus, with RoHS compliance and VDE testing, you can trust in its quality and safety. Upgrade your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179467-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 26.1 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179467-1 |
SKU: | AMP179467-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |