Enhance your automotive wiring setup with this inline male connector, part of the .64 Connector System. Designed for signal transmission, it features a two-row housing for 22 male terminals, ensuring seamless connections. With a 2.54mm pitch and 14V DC voltage rating, it offers reliable performance in automotive applications. The PA GF body material guarantees durability, while the operating temperature range of -40 to 100°C (-40 to 212°F) ensures suitability for various environments. Measuring 1.33 inches in length, 0.748 inches in height, and 34.95mm in width, it provides a compact yet efficient solution. Its 180° cable exit angle and green body color further enhance its practicality. With integrated primary locking features and terminal position assurance, it offers secure and stable connectivity. Additionally, it complies with RoHS standards for environmental responsibility. Upgrade your automotive connector setup with this high-quality accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1419158-7
Series: Get .64 Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 22
GPL: N26
Packaging: Bag
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: 1.33 in
Cable Exit Angle: 180°
Height: 19 mm, .748 in
Width: 1.376 in, 34.95 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2-1419158-7
SKU: AMP2-1419158-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: