Enhance connectivity in automotive applications with the MARKET2X5FEM.UNSEAL connector. This housing, designed for female terminals, boasts a 2x5 layout with a 2.54mm pitch for secure signal transmission. Constructed from durable PA GF material, it offers reliable performance in demanding environments, with an operating temperature range of -40 to 100°C. Featuring 10 positions and a 14V DC voltage rating, it is ideal for various circuit applications. The integrated locking feature ensures a secure connection, while its compact dimensions of 17.8mm in height, 20.22mm in width, and 0.63in in length make it suitable for space-restricted installations. With a sleek black body color and serviceable design, this connector meets automotive standards and is RoHS compliant, making it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1419158-4
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 10
GPL: N26
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: .63 in
Cable Exit Angle: 180°
Height: 17.8 mm, .701 in
Width: 20.22 mm, .796 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G1610-A107;1-1419158-4
SKU: AMP1-1419158-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: