1456985-1
1X6 Fem unsealed LP assy Key B
Introducing our high-quality .64 Connector System, designed for automotive applications. This series features a 2.54 mm (.1 in) pitch with a single row of 6 positions, making it perfect for signal connections. The housing, made of PA GF material, is UL 94-HB compliant for safety. With a body color of sleek black, it offers a professional look. Measuring just .92 inches in length, .46 inches in height, and .73 inches in width, it's compact yet functional. The cable exit angle of 180° allows for flexible installation. Featuring integrated primary locking and terminal position assurance, it ensures secure connections. RoHS compliant, lead-free solder processes are not applicable, making it eco-friendly. Suitable for bulk packaging, this connector system is serviceable and ideal for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1456985-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Bulk |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .92 in |
Cable Exit Angle: | 180° |
Height: | 11.62 mm, .46 in |
Width: | 18.55 mm, .73 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456985-1 |
SKU: | AMP1456985-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |