1488903-1
1X8 UNSEALED PLUG W/ MODIFIED THUMBPAD,
Introducing the Get .64 Connector System, featuring a housing designed for female terminals. This 8-position connector boasts a pitch of 2.54 mm (.1 in) for seamless signal transmission in automotive applications. Crafted from durable polyamide, the black housing ensures reliability. With a compact design measuring .93 in length, .92 in width, and 11.75 mm height, it is ideal for wire-to-wire connections. The 180° cable exit angle and integrated primary locking feature provide secure and efficient assembly. Meeting automotive standards, this connector is essential for maintaining connectivity in vehicles. Please note, it is not serviceable and does not offer sealability. RoHS compliance is not certified for this product. Elevate your automotive connectivity with the M127 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1488903-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .93 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .462 in |
Width: | 23.37 mm, .92 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1488903-1 |
SKU: | AMP1488903-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2017 | P-16-013778 - Product Improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download |
08/15/2016 | P-16-013136 - TE Connectivity (TE) would like to inform you that the mold that produces the housing that goes into the 1 X 8 Female assy will be moving to an outside supplier to help better meet customer demands. There is no change to the ?nal assembly location, process and plastic material. There is no change to product form, ?t or function. The Assembly Production location will be in Empalme itself. There will be no No Shipping Point Change. | Download |