Elevate your automotive connectivity with the MQS BU-GEH 60P Housing, designed for female terminals. This housing, featuring four rows and 60 positions, ensures reliable signal transmission in demanding environments. Constructed with UL 94-HB compliant PA GF material, it guarantees safety and durability with an operating temperature range of -40 to 130°C. Its integrated polarization and sealable design offer added security, while its black body color and compact dimensions of 2.388" length, 1.693" height, and 1.437" width make it a versatile solution for wire-to-board and wire-to-device applications. With lead-free solder processes and RoHS compliance, this connector accessory is not only high-performing but also environmentally friendly, perfect for automotive and other industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1355123-7
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Voltage: 12 V AC
Row Spacing: .118 in, .303 in, 3 mm, 7.7 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 60
GPL: N02
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 2.388 in
Cable Exit Angle: Other
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .63 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2-1355123-7
SKU: AMP2-1355123-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: