284999-6

32 POS. KIT ASS'Y FOR AIRBAG VERSION FOR

Enhance your automotive connectivity with the MQS series, featuring a 2-row housing designed for female terminals. With a 2.54mm pitch and 24V DC voltage, this robust connector ensures reliable signal transmission. Constructed with PA GF material in a sleek blue design, it's ideal for wire-to-board or wire-to-device applications. Operating seamlessly in temperatures ranging from -30 to 105°C, it's serviceable and offers terminal position assurance. The 90° cable exit angle and compact dimensions of 1.902" length, 1.571" height, and 17.6mm width, make it versatile for various installation needs. RoHS compliant, it guarantees environmentally friendly performance in the automotive sector. Elevate your connectivity standards with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284999-6
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .118 in, 3 mm
Polarization: No
Body Material: PA GF
Number of Positions: 32
GPL: N02
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: 1.902 in
Cable Exit Angle: 90°
Height: 1.571 in, 39.9 mm
Width: 17.6 mm, .693 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284999-6
SKU: AMP284999-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: