2-215307-5
2X25P HV100 REC CON. TE, 7.0MM
Enhance your industrial connections with the AMPMODU HV-100/HV-190 series Board to Board PCB Connector. Featuring a durable Polyester - GF housing in a vibrant green color, this connector offers reliable performance with a 3 A amperage rating. The straight orientation and through hole solder termination method ensure secure and stable connections on your printed circuit board. With 25 gold-plated phosphor bronze contacts, each boasting UL 94V-0 flammability standard compliance, you can trust in the quality and safety of your electronic assemblies. Perfect for vertical mounting, this connector has a standard profile and a pitch of 2.54 mm (.1 in), making it ideal for various applications in industrial settings. RoHS compliant and stackable, it meets international standards for environmental responsibility and versatility. Upgrade your PCB designs with this high-quality connector for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215307-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 25 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215307-5 |
SKU: | AMP2-215307-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |