2-215307-0
2X20P HV100 REC CON. TE, 7.0MM
Enhance your circuit board connections with the AMPMODU HV-100/HV-190 series Board to Board PCB connectors. Designed for high-performance applications, these connectors feature a durable Polyester - GF housing in a vibrant green color. With a straight body orientation and through-hole solder termination method, they ensure secure and reliable assembly. The contact sockets, made of Phosphor Bronze with Gold plating, offer excellent conductivity and durability. Meeting UL 94V-0 flammability standards, these connectors guarantee safety in industrial environments. With a pitch of 2.54 mm (.1 in) and 20 positions, they provide ample connectivity options. Suitable for vertical PCB mounting, they have a low profile of .276 in (7 mm), making them ideal for space-constrained designs. Featuring closed entry housings and board standoff solder features, they offer added protection and stability. RoHS compliant and stackable, these connectors are a versatile choice for your electronic projects. Elevate your PCB connections with the AMPMODU HV-100/HV-190 series connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215307-0 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215307-0 |
SKU: | AMP2-215307-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |