284098-1
3P.CONNECTOR FOR IGNITION KEY
Enhance your automotive wiring setup with our Timer Connector System. Designed for housing female terminals, this connector boasts a single row configuration with a .362-inch pitch, ideal for signal applications. With a durable polyamide construction and an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliability in diverse environments. Featuring three positions and a 24V DC voltage rating, it's suitable for various automotive tasks. The connector, part of the Wire to Wire series, measures 1.457 inches in length and offers a 180° cable exit angle. Its compact design, with a height of 26.1mm and width of 8.5mm, is perfect for space-constrained installations. With a natural body color and RoHS compliance, it meets environmental standards without compromising performance. Whether for professional use or DIY projects, this connector is a dependable choice for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284098-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .362 in, 9.2 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.457 in |
Cable Exit Angle: | 180° |
Height: | 1.028 in, 26.1 mm |
Width: | .335 in, 8.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284098-1 |
SKU: | AMP284098-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |