2035047-4
BACKSHELL, AS 16, 6 P, 0 EXIT, NC 08
Enhance your automotive connectivity with this AMPSEAL 16 Backshell. Designed for AS 16 connectors, it features a sleek black finish and a 180° cable exit angle, ensuring efficient and seamless installations in industrial and commercial transportation settings. The strain relief included guarantees secure connections, while the polyamide body material and UL 94V-0 flammability standard compliance prioritize safety. With a package quantity of 500, this accessory is ideal for high-volume applications. Whether in extreme hot or cold environments, its wide operating temperature range of -40 to 125 °C (-40 to 257 °F) ensures reliable performance. Complete with RoHS compliance and suitable for wire-to-device connections, this backshell is a must-have for automotive connector setups. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035047-4 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 500 |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .3 in, 7.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2035047-4 |
SKU: | AMP2035047-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2016 | P-16-013222 - The part numbers listed in this PCN will be superseded with a complete new line of Heavy Duty snap together straight exit Backshells and right angle Backshells. All sizes of these backshells will be available for orders in mid-July. These new backshells will offer more features including a smooth wire exit version along with other features not available with the current hinged design. Attached with this PCN is a cross reference sheet to help in determining the best replacement backshells for existing applications. | Download |
11/09/2016 | E-16-015397 - Product Improvement. The product change is identical to previous changes made to the other hinged backshells with part numbers 2035047-X and 2035048-X. Those parts were modified back in 2011. The changes include the addition of external ribs and internal ribs and a lapping feature to help improve the backshell retention to the connectors. Please see attachment in the PCN to view a short presentation of the modifications. The drawings have been updated and can be found on the TE website. The supplier of these backshells have already implemented the modifications. | Download |
09/30/2015 | P-15-011660 - Obsolete. Last Time Buy: August 24, 2015 |
Download |
07/01/2015 | P-15-011785 - Document clarification. PCN P-15-011660 has been cancelled. A new PCN will be issued when the new TE Ampseal 16 heavy duty snap together backshells and elbows are available and ready for release. | Download |