1717975-1
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connections with this high-quality CAP ASSY, featuring a 6P configuration with a bracket reverse type for efficient installation. Designed for use with ATAC CO series connectors, this housing accommodates female terminals across two rows, with a 4.5mm pitch for secure mating. With a voltage rating of 250VDC and IP67 ingress protection, it ensures reliable performance in demanding environments. The industrial & commercial transportation-grade construction, UL 94-HB flammability standard compliance, and wide operating temperature range from -40 to 125°C (-40 to 257°F) make it suitable for a variety of applications. Measuring .969 inches in length, 1.873 inches in height, and 1.055 inches in width, this red housing offers easy cable exit at a 180° angle. Whether you're working with 12V or 240V systems, its versatility and durability make it an essential component for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717975-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .138 in, .157 in, 3.5 mm, 4 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 1.873 in, 47.55 mm |
Width: | 1.055 in, 26.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717975-1 |
SKU: | AMP1717975-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |