1871413-1
AMPSEAL16,CAP ASSY,3P-A,B/R TYPE,RWDS,
Enhance your AMPSEAL 16 connectors with the CAP ASSY, a crucial accessory for safeguarding your 3P-A connections. Designed for reliability in industrial and commercial transportation applications, this red-hued housing boasts IP67-rated protection against dust and water ingress, ensuring optimal performance even in harsh environments. With a pitch of 4.5mm, it accommodates female terminals with ease, offering secure connectivity for your electrical systems. Operating smoothly in temperatures ranging from -40 to 125°C, this component guarantees durability and longevity. The integrated primary locking feature provides added security, while the 180° cable exit angle allows for flexible installation. RoHS compliant and UL 94-HB certified for material flammability, this CAP ASSY is a dependable choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871413-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .949 in |
Cable Exit Angle: | 180° |
Height: | 1.873 in, 47.55 mm |
Width: | 20.25 mm, .797 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1871413-1 |
SKU: | AMP1871413-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |