1717676-4
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this CAP ASSY, featuring a bracket reverse type design for secure installation. Part of the AMPSEAL 16 series, this housing is tailored for male terminals, offering two rows with a 4.5mm pitch and 8 positions. With a voltage rating of 250 VDC and IP67 protection, it ensures reliable performance in rugged environments. Constructed from PBT material meeting UL 94-HB standards, it guarantees durability. The operating temperature range of -40 to 125°C (-40 to 257°F) further enhances its versatility. Featuring a sealable design, it's ideal for industrial and commercial transportation applications. The green housing with a 180° cable exit angle not only provides visual distinction but also facilitates easy installation. With integrated primary locking features and terminal position assurance, it ensures secure connections. RoHS compliant, this connector accessory is essential for maintaining high-quality automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717676-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717676-4 |
SKU: | AMP1717676-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |