776438-2
AS 16, 12P CAP ASSY, KEY, 2
Enhance your automotive connector assembly with this high-performance AS 16, 12P CAP ASSY. Designed for use with male terminals, this housing boasts a rugged construction with PBT GF material and a UL 94-HB flammability standard, ensuring durability and safety in any environment. Featuring 12 positions with 4.5mm pitch, it offers reliable connectivity for various voltage requirements up to 250 VDC. With an IP67 rating and sealable design, it provides excellent protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. The integrated polarization and terminal position assurance guarantee secure mating, while the 180° cable exit angle and 5.3mm row spacing offer flexibility in installation. With a wide operating temperature range of -40 to 125°C, this connector ensures reliable performance even in harsh conditions. Upgrade your connectivity solution with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776438-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.48 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776438-2 |
SKU: | AMP776438-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |