2040104-2
AMP SEAL16 2P CAP WITH DIODE, CAP ASSY
Enhance the durability and functionality of your automotive connections with the AMP SEAL16 2P CAP WITH DIODE, CAP ASSY. Designed for male terminals, this housing features a 4.5mm pitch and IP67 rating for reliable performance in tough environments. With built-in strain relief and polarization, it ensures secure and proper mating. Constructed of PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and longevity. Operating in a wide temperature range from -40 to 125°C, it's ideal for industrial and commercial transportation applications. With a 180° cable exit angle and integrated locking feature, installation is a breeze. RoHS compliant and serviceable, it's a sustainable and convenient choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2040104-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
IP Rating: | IP67 |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 14.4 mm, .567 in |
Width: | 16.9 mm, .665 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2040104-2 |
SKU: | AMP2040104-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |