1871412-1
AMPSEAL16,CAP ASSY,2P-A,B/R TYPE,RWDS,
Enhance your automotive connectivity with this AMPSEAL16 Cap Assembly, designed for reliability in harsh environments. Featuring a 2-position, 1-row configuration with strain relief, this housing ensures secure cable connections while maintaining IP67-rated protection against dust and water ingress. Constructed with durable PBT GF material, it meets UL 94-HB flammability standards for added safety. With a wide operating temperature range of -40 to 125°C, it is suitable for industrial and commercial transportation applications. The integrated polarization and terminal position assurance guarantee proper mating, while the red housing color adds visual distinction. Serviceable and sealable, this assembly offers convenience and performance in wire-to-wire connections. Meet your voltage requirements with compatibility for 12V, 24V, 42V, 48V, 125V, 240V, 80V, and 90V systems. RoHS compliant for environmental responsibility, this automotive connector accessory is essential for maintaining efficient electrical connections in any vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871412-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
IP Rating: | IP67 |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 14.4 mm, .567 in |
Width: | 16.9 mm, .665 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1871412-1 |
SKU: | AMP1871412-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |