1717676-2
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive wiring with this durable 8-position CAP ASSY, featuring a bracket reverse type for easy installation. Designed for ATAC CO series compatibility, this AMPSEAL 16 connector housing is ideal for male terminals, with 2 rows and a 4.5mm pitch. With a voltage rating of 250 VDC and IP67 ingress protection, it ensures reliable performance in rugged environments. Constructed from UL 94-HB rated PBT material in a sleek gray finish, it meets industrial and commercial transportation standards. Offering secure polarization and sealability, it guarantees optimal connectivity. Its compact dimensions of 1.126" in length, 1.055" in height, and 1.872" in width, along with a 180° cable exit angle, make it versatile for various applications. Whether for 12V or 240V systems, this connector is a dependable choice, with integrated locking features and RoHS compliance for added peace of mind. Perfect for wire-to-wire connections, it's a vital component in automotive electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717676-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717676-2 |
SKU: | AMP1717676-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |