1717673-4

CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive wiring with this robust CAP ASSY, featuring a 3P configuration and a sturdy bracket reverse design for secure installation. Part of the AMPSEAL 16 series, this housing accommodates male terminals with a 4.5mm pitch, offering reliable connectivity in demanding environments. With an IP67 rating and UL 94-HB flammability standard, it ensures durability and safety. Suitable for industrial and commercial transportation applications, this connector is designed for a voltage range of 12V to 240V. Its green body, measuring .949 inches in length, .797 inches in height, and 47.55mm in width, provides easy identification and handling. With terminal position assurance and integrated locking features, it guarantees a secure connection. Operating in temperatures ranging from -40 to 125°C, this connector is RoHS compliant, meeting environmental standards without compromising performance. Packaged in a convenient bag, it is ready for use in various automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717673-4
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Polarization: Yes
Body Material: Other
Number of Positions: 3
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .949 in
Cable Exit Angle: 180°
Height: 20.25 mm, .797 in
Width: 1.873 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Green
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717673-4
SKU: AMP1717673-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: