2272889-2

16POS,HYBRID,HDR ASSY,180DEG,COD B

Enhance your automotive connectivity with our AMPSEAL 16 Bulkhead Connector, designed for rugged performance in demanding environments. Featuring a robust brown housing and a bulkhead mount, this connector ensures secure and reliable connections for power and signal applications. With a maximum operating temperature of 125°C and IP6K9K ingress protection, it's perfect for industrial and commercial transportation use. The 16-position connector, with 12 signal positions, offers versatility for various circuit configurations. Its 7.5mm pitch and 1.59mm pin diameter, along with a contact amperage of 13A, meet high-performance standards. With UL 94-HB flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. The connector, with a length of 63.2mm and width of 31.9mm, can be easily integrated into your setup. Whether for panel mounting or wire-to-wire connections, its horizontal/90° orientation and sealable design provide flexibility in installation. Trust in its quality with nickel plating, ensuring durability and conductivity. Perfect for applications requiring a 24V nominal voltage architecture, this connector, with 80 pieces in a tray, is a reliable choice for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2272889-2
Color: Brown
Series: AMPSEAL 16
Number of Rows: 3
Mount Type: Bulkhead
Maximum Operating Temperature: 125 °C
Pitch: 7.5 mm
IP Rating: IP6K9K
Pin Diameter: 1.59 mm
Package Quantity: 80
Contact Amperage: 13 A
Number of Positions: 16
Mount Orientation: Horizontal/90°
GPL: AH8
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Wire & Cable
Product Code: M097
Number of Signal Positions: 12
Connector System: Wire to Wire
ECCN: EAR99
Connector Width: 31.9 mm
Length: 63.2 mm
Locking Interface: With
Interface Plating: Nickel (Ni)
Nominal Voltage Architecture: 24 V
Connector Code : B
Number of Sections: 1
Packaging Type: Tray
Hybrid Header: Yes
Material Flammability Standard: UL 94-HB
Part Aliases: 2272889-2
SKU: AMP2272889-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: