Enhance your PCB connections with this BNC vertical jack, designed for seamless board mounting. With a 75 Ohm impedance and operating frequency of 2 GHz, it ensures reliable signal transmission. The zinc body, featuring a circular shape, offers durability while the nickel plating and beryllium copper center contact deliver optimal conductivity. Suitable for a single port configuration, this connector facilitates secure mating with a bayonet interface. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is ideal for various applications. Its compact design, with a tail length of .25 inches (6.35mm) and height of .625 inches (15.88mm) above the PCB, makes it space-efficient. RoHS compliant and commercially graded, it guarantees quality performance. Perfect for cable to board connections, this BNC jack is a valuable addition to your RF coaxial setup. Packaged in a convenient tube, it's ready for easy installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 413986-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Board Mount
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 2 GHz
Body Material: Zinc
Body Shape: Circular
Number of Positions: 1
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .25 in, 6.35 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Silver
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 5080 µin
Detent: With
Dielectric Material: PTFE
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Part Aliases: 413986-1
SKU: AMP413986-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: