5406903-4
MJ,RJ11,SMT,1X2,6/6,GRAY,22"RL
Enhance your network connectivity with our MJ RJ11 SMT 1X2 modular connector, designed for seamless integration onto circuit boards and panels. Featuring high temperature thermoplastic housing in a sleek black finish, this Cat 3 RJ45 connector ensures reliable signal transmission in any environment. With gold-plated phosphor bronze contacts and nickel-plated brass shielding, it guarantees optimal performance and durability. Offering standard latch orientation and right-angle mount orientation, it's versatile for various installation needs. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for data and device applications. Packaged in a convenient box and reel, with 650 units per package, it's perfect for bulk installations. Upgrade your network infrastructure with this essential RJ type jack, meeting industry standards for quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5406903-4 |
Series: | OEG Miniature Relay PCF |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 650 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .059 in, 1.52 mm |
Packaging: | Box and Tray, Reel |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Connector Height: | 12.95 mm, .51 in |
Boardlock Material: | Brass |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | A190 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5406903-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |