2041120-1
MODULAR JACK, RJ45+RJ11 DIP, 6u"
Enhance your connectivity with our high-quality Modular Jack, featuring a versatile RJ45+RJ11 DIP design for seamless integration. Crafted for durability, it boasts a 6u" gold plating, ensuring optimal signal transmission. Perfect for Cat 3 LAN applications, this jack offers eight positions and six contacts for efficient data transfer. With a black PA 9T GF housing and through-hole solder termination, it guarantees secure mounting on your board. The integrated LED status indicators, featuring green and yellow colors, provide visual feedback, while the UL 94V-0 flammability standard certification ensures safety. Ideal for signal circuits, this Combo Jack is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this reliable RJ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041120-1 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1 A |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ11 / RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 200 |
Base Material: | Phosphor Bronze |
Number of Positions: | 6, 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 073 |
LED Color (Bottom Right): | Green |
LED Color (Bottom Left): | Yellow |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 2 |
Status Indicator: | LED |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Connector System: | Cable-to-Board |
Modular Product Type: | Combo Jacks |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2041120-1 |
SKU: | AMP2041120-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |