Introducing the OEG Miniature Relay PCF series, featuring a durable PBT Polyester housing in sleek black. Designed for board mount or panel installation with a secure Through Hole - Press-Fit termination method, this RJ45 interface connector is ideal for Cat 5 LAN applications. With a compact profile and offset mount orientation, it easily fits into tight spaces. The connector boasts high-quality construction, with Phosphor Bronze contacts plated in Gold for optimal signal transmission. Its UL 94V-0 material flammability standard ensures safety, while the shielded design and grounding options provide reliable performance. LED status indicators, in yellow and green, offer visual feedback. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for diverse signal circuit applications. Packaged in trays, each order includes 45 units, making it convenient for stocking and installation. RoHS compliant, it meets environmental standards for sustainable electronics. Upgrade your connectivity with the OEG Miniature Relay PCF series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1888653-9
Series: OEG Miniature Relay PCF
Amperage: 1.5 A
Housing Material: PBT Polyester
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 45
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
LED Color (Bottom Right): None
LED Color (Top Left): Yellow
LED Color (Top Right): Green
Profile: Offset - Overhangs PCB
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 12
Number of PCB Ground Tabs: 4
Panel Ground Location: Top and Side
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 1
Status Indicator: LED
Tail Length: .163 in, 4.14 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .129 in, 3.27 mm
Ground Component Type: Grounding Clips
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP1888653-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: