Experience seamless connectivity with our BNC PCB Right Angle Jack. Designed for reliable performance, this miniature relay connector features a bayonet mating type and through-hole termination method for easy installation on panels. With a durable zinc body and nickel plating, it ensures long-lasting use in various environments. Operating at frequencies up to 4 GHz, it offers high-speed data transmission with low impedance. Suitable for commercial applications, this connector is lead-free solder capable and RoHS compliant, meeting international standards for environmental responsibility. Partner with us for quality RF coaxial connectors and accessories that guarantee optimal signal integrity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 227676-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Body Shape: Circular
Number of Positions: 1
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: Without
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3133
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: F51712-000,AMP-0-0227676-1;227676-1
Replacement Part: 5227676-1
SKU: AMP227676-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: