Introducing a high-performance 1X1 Miniature Relay PCF, perfect for Cat 5 LAN applications. This RJ45 connector features an 8-position interface with gold contact plating on phosphor bronze, ensuring reliable signal transmission. The housing, made of UL 94V-0 rated black nylon, offers durability and safety. With a right-angle mount orientation and through-hole solder termination, it's easy to install on boards or panels. Operating in a wide temperature range from -40 to 85°C, this connector is ideal for various environments. Each package contains 80 units, making it convenient for bulk installations. RoHS compliant and suitable for data and device connectivity, it's a versatile choice for signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1932326-1
Series: OEG Miniature Relay PCF
Amperage: 1.5 A, .2 A
Housing Material: Nylon
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 80
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Standard
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.84 mm, .543 in
Grounding Options: None
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2239
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP1932326-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: