1888423-1
2X4OFFSET STJK,SHLD,W/G&Y LEDS
Enhance your network connectivity with our OEG Miniature Relay PCF, featuring a durable PBT Polyester housing in sleek black. Designed for seamless integration, this RJ45 interface connector offers Cat 5 LAN compatibility and board mount or panel installation options. With a phosphor bronze contact material and gold plating, it ensures reliable signal transmission in a wide temperature range from -30 to 70°C. The shielded design, along with UL 94V-0 material flammability standard compliance, guarantees safety and performance. LED status indicators, multiple port configurations, and 2 x 4 port matrix layout further enhance functionality. Perfect for data and device applications, this connector is RoHS compliant, meeting environmental standards while delivering exceptional quality and connectivity for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888423-1 |
Series: | OEG Miniature Relay PCF |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 20 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Bottom Right): | Yellow |
LED Color (Bottom Left): | Green |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
Profile: | Offset - Overhangs PCB |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 7 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 4 |
Status Indicator: | LED |
Packaging: | Package |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Matte |
Connector Height: | 22.99 mm, .905 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888423-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |