5558342-3
MJ,8POS,R/A,CAT5,SHLD,PC GND
Introducing our MJ,8POS,R/A,CAT5,SHLD,PC GND OEG Miniature Relay PCF, designed for high-performance connectivity in CAT 5e applications. With a 1.5 A current rating and durable construction featuring a High Temperature Nylon housing and Copper Alloy shield, this connector ensures reliable signal transmission. The right-angle mount orientation and through-hole termination method make it easy to install on circuit boards or panels. Meeting UL 94V-0 flammability standards, it guarantees safety. Featuring gold plating in the contact mating area and tin plating on the PCB contacts, it offers excellent conductivity. This low-profile connector, with a shielded black housing, is suitable for various industrial environments, with an operating temperature range of -40 to 85°C. RoHS compliant and lead-free solder processes compatible, it aligns with environmental regulations. Whether for data or device connections, this RJ Type Jack ensures quality performance in demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5558342-3 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5e |
Keying: | No |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | -.12 in, -3.05 mm |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5558342-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |