205058-2
50 POS. BLOCK (SOCKET)
Elevate your industrial connectivity with our AMP M Series Panel Mount Housing. Designed for rugged performance, this housing features 50 rows of pin contacts, offering secure and reliable connections for your applications. Constructed from UL 94V-0 rated Phenolic GF material in sleek black, it ensures durability and safety in extreme operating conditions ranging from -55 to 150°C (-67 to 302°F). With a pitch of 5.08mm (.2 in) and a screw mount panel feature, installation is a breeze. This housing is ideal for cable-to-cable and cable-to-panel setups, making it a versatile solution for your power connectivity needs. RoHS compliant and offering a package quantity of 50, it's the perfect choice for your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205058-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 10 |
Mount Type: | Panel |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Pin |
Package Quantity: | 50 |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5047 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.1 in, 28.19 mm |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205058-2 |
SKU: | AMP205058-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |