213932-3
M-SERIES KIT,V.35,34P,UNASSM
Enhance your connectivity with the M-Series Kit, featuring a V.35 configuration for seamless communication. This 34-pin unassm assembly, crafted from durable UL 94V-0 rated polyester, ensures reliability and safety in industrial settings. With CSA and UL standards met, you can trust in its quality. The sleek black housing, measuring 41.15 mm in height, complements any setup. Operating smoothly in temperatures ranging from -55 to 130°C (-67 to 266°F), this plug-type housing is designed for cable-to-cable connections. Its compact dimensions of 52.07mm in length and 21.03mm in width, with an acceptance of cable diameters up to 13.83mm, make it versatile for various applications. RoHS compliant, it aligns with environmental standards while offering efficient performance. Perfect for power connectors and beyond, this M-Series Kit is a standout choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213932-3 |
Series: | AMP M Series |
Housing Material: | Polyester |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | Without |
Connector Height: | 1.62 in, 41.15 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 2.05 in, 52.07 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 13.83 mm, .544 in |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213932-3 |
SKU: | AMP213932-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |