213804-3

34 PLUG KIT,M-SER,CC,JS,W/HOOD

Introducing the AMP M Series Pin Housing, a durable and versatile component designed for industrial applications. With a housing made of UL 94V-0 rated polyester in sleek black, this connector ensures reliable performance in demanding environments. Featuring 34 pin contact positions and accommodating cables up to 0.6 inches in diameter, it offers ample connectivity options. The cable-to-cable system, with a plug housing type, facilitates easy installation. Operating flawlessly in a wide temperature range from -55°C to 130°C (-67°F to 266°F), it's suited for diverse settings. RoHS compliant and packaged in a convenient bag, this connector is a trusted choice for power and data transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 213804-3
Series: AMP M Series
Housing Material: Polyester
Contact Type: Pin
Package Quantity: 1
Number of Positions: 34
Housing Color: Black
GPL: 231
Packaging: Bag
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
Panel Mount: Without
Connector Height: 2.608 in, 66.24 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7965
Connector Length: 2.09 in, 53.09 mm
Connector System: Cable-to-Cable
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 22.86 mm, .9 in
Accepts Cable Diameter: 15.24 mm, .6 in
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 213804-3
SKU: AMP213804-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: