205043-1
12 PL. BLOCK FEM.
Enhance your industrial connectivity with the AMP M Series Panel-Mount Socket Housing. Crafted from UL 94V-0 rated Phenolic GF material in a sleek black finish, this housing accommodates 12 contact positions for seamless cable-to-cable or cable-to-panel connections. With a wide operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable performance in diverse environments. Featuring a screw mount panel attachment, this housing offers easy installation. RoHS compliant and meeting ECCN standards, it guarantees both quality and compliance with international regulations. Elevate your power connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205043-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Package |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 1.499 in, 38.1 mm |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.1 in, 28.19 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205043-1 |
SKU: | AMP205043-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |