207532-9
SKT HDR ASSY,24 POSN,METRIMATE
Enhance your industrial connectivity with the AMP Metrimate series SKT HDR ASSY. This 24-position header, featuring a matrix contact layout, is designed for reliable signal transmission on printed circuit boards. With UL and CSA standards met, you can trust in its quality and safety. The durable nylon housing in striking red, along with a locking latch mating retention type, ensures secure and stable connections. Solder termination and tin plating offer efficient conductivity, while a high voltage rating of 600 V AC/DC guarantees performance in demanding environments. Operating temperature range of -55 to 130 °C (-67 to 266 °F) and VDE testing further attest to its durability. Suitable for Wire to Board applications, this connector, with a compact square grid configuration, is RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207532-9 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 6 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 40 |
Contact Amperage: | 7.5 A |
Number of Positions: | 24 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 47.32 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 25.55 mm |
Mating Retention: | With |
Header Type: | Unshrouded |
Tail Plating Thickness: | 3.81 µm |
Contact Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207532-9 |
SKU: | AMP207532-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |