207613-6
SKT HDR ASSY,10P,MMATE LF
Elevate your industrial connectivity with this SKT HDR ASSY, featuring a Plug gender and a vibrant Red housing. With 10 positions in a single row, it ensures efficient signal transmission through its Socket contact type. Constructed with Nylon housing material and UL 94V-0 flammability standard, it guarantees robust performance and safety. The Through Hole - Solder termination method and 4.72mm tail length facilitate easy installation on Printed Circuit Boards with 1.6mm thickness. With CSA and UL certifications, it meets stringent quality standards. Operating in a wide temperature range from -55 to 130°C, this connector is ideal for diverse applications. Its compact design, measuring 2.819 inches in length and 0.433 inches in width, offers versatility in Wire to Board setups. RoHS compliant and VDE tested, it ensures environmental responsibility and reliability in usage. Packaged in trays of 50, it provides convenience for bulk installations. Upgrade your connectivity solution with this AMP Metrimate component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207613-6 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 50 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .1858 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .768 in |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.819 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .433 in |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207613-6 |
SKU: | AMP207613-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |