207826-3
09 RCPT SP/AP STD
Enhance your connectivity with our AMPLIMITE HD-20 Receptacle, a high-performance solution designed for seamless board mounting. This two-row connector features nine gold flash contacts, ensuring reliable conductivity with a current rating of 6A. Crafted from durable phosphor bronze, it meets stringent UL E28476 and UL 94V-0 standards for safety and quality assurance. With a compact 2.74mm pitch and standard profile, it offers easy integration into various applications. Packaged in a convenient tube, this connector is ideal for industrial and commercial use. Rest assured, it is fully RoHS compliant, aligning with environmental standards. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207826-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP207826-3 |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Housing Material: | Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |