2081156-1

SMA Jack S/T RF CONN, PIP

Enhance your RF connectivity with our SMA Jack S/T RF Connector, designed for seamless integration in bulkhead applications. Crafted from durable brass with plated body finish, this connector ensures reliable performance. Featuring a vertical mount orientation and crimp termination method, it offers easy installation. The gold over nickel plating on the body and center contact, along with beryllium copper construction, guarantees optimal signal transmission. With PTFE dielectric material and mechanical contact captivation, it provides stability in cable-to-cable setups. RoHS compliant and perfect for data and device applications, this SMA connector is a must-have for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2081156-1
Series: AMP SMA
Gender: Jack
Mount Type: Bulkhead
Termination Method: Crimp, Surface Mount
Mating Type: Screw
Body Material: Brass
Number of Positions: 1
Mount Orientation: Vertical
Interface: SMA
GPL: 080
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 2581
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold over Nickel
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold over Nickel
Center Contact Material: Beryllium Copper
Detent: Without
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Connector System: Cable to Cable
Part Aliases: 2081156-1
SKU: AMP2081156-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: