1050525-1
2001 5003 02,SMA CABLE PLUG
Enhance your connectivity with this high-performance SMA Connector Assembly. Designed for seamless integration in data and device applications, this connector features a durable stainless steel body with gold plating for optimal signal transmission. With a rugged design and operating frequency of up to 18 GHz, it ensures reliable performance in demanding environments. The straight cable connector orientation and solder wire termination style make installation easy and secure. RoHS compliant and suitable for a wide temperature range, this connector is a dependable choice for your RF coaxial connection needs. Elevate your communication systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050525-1 |
Detent: | Without |
Gender: | Plug |
GPL: | 080 |
Sealable: | Yes |
Impedance: | 50 Ω |
Interface: | SMA |
Packaging: | Carton |
Seal Type: | Gasket |
Cable Type: | RG 402 Semi-Rigid |
Mount Type: | Cable Mount (Free-Hanging) |
Mating Type: | Threaded |
Product Code: | 3329 |
Body Material: | Stainless Steel |
GPL Description: | Data and Devices |
Connector System: | Cable to Cable |
Port Configuration: | Single Port |
Dielectric Material: | TFE Fluorocarbon |
Number of Positions: | 1 |
Operating Frequency: | 18 GHz |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Body Plating Material: | Gold over Nickel |
Coupling Nut Material: | Stainless Steel |
Wire Termination Style: | Solder |
Center Contact Material: | Beryllium Copper |
Contact Captivation Method: | Mechanical |
Number of Coaxial Contacts: | 1 |
Cable Connector Orientation: | Straight |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Center Contact Plating Material: | Gold over Copper |
Connector and Contact Terminate To: | Wire and Cable |
Series: | AMP SMA |
Connector Product Type: | Connector Assembly |
Contact Plating: | Gold over Copper |
Contact Material: | Beryllium Copper |
Connector Length: | 11.18 mm, .44 in |
RF Connector Type: | SMA |
Coupling Nut Plating Finish: | Passivated |
Part Aliases: | 2001-5003-02;1050525-1 |
SKU: | AMP1050525-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |