1050598-1

SMA Cable Plug 2001 5385 02

Enhance your RF connectivity with our SMA Cable Plug, designed for high-performance applications. This precision-engineered connector features a rugged stainless steel body and gold-plated beryllium copper contacts, ensuring optimal signal transmission. With a threaded mating type and interfacial seal, it guarantees secure and reliable connections. Operating at frequencies up to 18 GHz, it's perfect for demanding environments. The crimp termination method allows for easy installation on RG 405 Semi-Rigid cables, while the straight orientation and single-port configuration offer versatility in setup. Ideal for aerospace, defense, and marine industries, this military-grade connector meets stringent quality standards. RoHS compliant and capable of operating in extreme temperatures, it's a dependable choice for your RF coaxial needs. Elevate your connectivity with our SMA Cable Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050598-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -55 - 165 °C, -67 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .465 in, .465 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: 2001-5385-02;1050598-1
SKU: AMP1050598-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: