Introducing our AMP SMA Jack, a high-performance RF connector designed for seamless panel integration in aerospace, defense, and marine applications. With a threaded mating type and hermetic seal, it ensures reliable connectivity in harsh environments. Featuring a 50 Ω impedance and operating frequency of 18 GHz, it's ideal for high-speed data transmission. The stainless steel body with gold-plated contacts offers durability and excellent signal integrity. With a front-mount flange and four panel mounting holes, installation is easy and secure. RoHS compliant, it meets industry standards for environmental responsibility. Whether used in printed circuit boards or wire and cable assemblies, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with the AMP SMA Jack.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1052601-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Hermetic
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Front Mount
Panel Mount Type: Flange
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .465 in, .465 mm
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-3121-00;1052601-1
SKU: AMP1052601-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: