1445526-3
REC,8-1,FRE HNG,LG INS,STD KEY
Easily secure your connections with this black Circular Power Connector. Designed for reliability, it features a large insulated housing with a standard key for seamless operation. With a high amperage of 7.5 A and a voltage rating of 250 VDC, it ensures efficient power transmission. The thermoplastic construction and UL 94V-0 flammability standard guarantee durability and safety. Featuring a pin contact type and crimp termination method, it offers secure and stable connectivity. Suitable for various applications, this Circular Connector is essential for maintaining a reliable power supply.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445526-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Housing Material: | Thermoplastic |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 8 |
Contact Type: | Pin |
Number of Positions: | 1 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445526-3 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 1 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | 1.5 - 2.39 mm / .059 - .11 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1/2-20 UNF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |